
The TLP185(GR-TPL,SE(T is a single-channel SMD optocoupler with a maximum collector-emitter voltage of 80V and a maximum output current of 50mA. It has a maximum power dissipation of 200mW and can operate over a temperature range of -55°C to 110°C. The device is packaged in a surface-mount package and is available in cut tape packaging.
Toshiba TLP185(GR-TPL,SE(T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 10mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.