The TLP185(GR-TPR,EO is a power transistor from Toshiba with a collector-emitter voltage rating of 80V and a maximum collector current of 10mA. It features a saturation voltage of 300mV and a maximum power dissipation of 200mW. The device is packaged in a SO case and is available in tape and reel packaging. It operates over a temperature range of -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
Toshiba TLP185(GR-TPR,EO technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Max Collector Current | 10mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| RoHS | Compliant |