The TLP185(GRL-TL,SE is a surface mount optocoupler with a maximum collector-emitter voltage of 80V and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 110°C and is packaged in a SOP-6/4 package. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Toshiba TLP185(GRL-TL,SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP185(GRL-TL,SE technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP185(GRL-TL,SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.