
The TLP187(E(T is a single channel optocoupler with a collector emitter saturation voltage of 1.2V and a maximum collector current of 150mA. It has a maximum power dissipation of 200mW and is packaged in a surface mount SO package. The device operates over a temperature range of -55°C to 110°C and is compliant with RoHS regulations. The optocoupler has a fall time of 15us and is suitable for general use in optocoupler applications.
Checking distributor stock and pricing after the page loads.
Toshiba TLP187(E(T technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 1.2V |
| Fall Time | 15us |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Series | TLP 187 |
| RoHS | Compliant |
No datasheet is available for this part.