
General purpose optocoupler featuring a Darlington output configuration. This surface mount device offers 3750V isolation and a maximum collector-emitter voltage of 1.2V. It supports a DC input and delivers 150mA output current per channel. Operating across a wide temperature range from -55°C to 110°C, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Toshiba TLP187(TPL,E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP187(TPL,E technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP187(TPL,E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
