The TLP188(TPL,E(T is a single-channel optocoupler with a maximum output voltage of 350V and a maximum operating temperature of 110°C. It is designed for surface mount applications and has a maximum output current of 50mA. The device is RoHS compliant and has a packaging of cut tape. The optocoupler is suitable for use in a wide range of applications, including those requiring high voltage isolation and high temperature operation.
Toshiba TLP188(TPL,E(T technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP188(TPL,E(T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.