
General purpose optocoupler, featuring a 2-channel configuration within a surface-mount SOP package. This component offers a 1.5kV isolation voltage, with a DC input type requiring a maximum forward current of 7.5mA and a maximum input voltage of 1.3V. The output stage supports a maximum output current of 400mA and a maximum output voltage of 60V. Operating temperature range is -20°C to 85°C, with a fall time of 1ms.
Toshiba TLP206A(F) technical specifications.
| Package/Case | SOP |
| Fall Time | 1ms |
| Forward Current | 7.5mA |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Length | 9.4mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 400mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP206A |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP206A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
