
The Toshiba TLP206GA(F) is a dual channel solid state relay with a maximum output voltage of 400V and a maximum output current of 120mA. It has a SOP package and operates within a temperature range of -20°C to 65°C. The relay is RoHS compliant and has a maximum input voltage of 1.3V.
Toshiba TLP206GA(F) technical specifications.
| Package/Case | SOP |
| Fall Time | 1ms |
| Forward Current | 7.5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP206GA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP206GA(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
