The Toshiba TLP2105(TP,F) is a unidirectional optocoupler with a package type of SO and a maximum operating temperature of 100°C. It has a minimum operating temperature of -40°C and a propagation delay of 250ns. The device is packaged in tape and reel and is RoHS compliant. It is not radiation hardened and has a fall time of 0.03us.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.03us |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |