
High-speed, 2-channel optocoupler with logic output, featuring a totem-pole output configuration and DC input. This surface-mount device, housed in an 8-pin SO package with gull-wing leads, offers a minimum isolation voltage of 2500 Vrms. It incorporates NAND Schmitt logic gates and operates uni-directionally. The small outline IC package measures 5.1mm in length, 3.95mm in width, and 2.5mm in height, with a maximum data rate of 15MBd.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP2116(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP2116(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.1 |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 2 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 2500Vrms |
| Logic Gate Type | NAND Schmitt |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Data Rate | 15MBd(Typ) |
| Maximum Forward Current | 20mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba TLP2116(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.