Sign in to ask questions about the Toshiba TLP2160(TP,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP2160(TP,F) technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.015us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 10mA |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2160(TP,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.