
Dual-channel, photodiode output optocoupler featuring a 60V off-state voltage and 500mA load current. This general-purpose photorelay offers 2.5kV isolation voltage and a 7.5mA forward current. Designed for through-hole mounting in a DIP package, it operates with DC input and has a maximum input current of 50mA. The device exhibits a fall time of 0.1ms and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP222A-2(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP222A-2(F) technical specifications.
| Package/Case | DIP |
| Fall Time | 0.1ms |
| Forward Current | 7.5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP222A-2 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP222A-2(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
