
Single-channel, DC input solid-state relay in a DIP package, featuring 2.5kV isolation voltage and a 500mA load current capability. This through-hole mounted component operates with a 7.5mA forward current and a maximum input voltage of 1.3V, supporting up to 50mA input current. It offers a maximum output voltage of 60V and a reverse voltage rating of 5V, with an operating temperature range of -40°C to 85°C. The SPST throw configuration and PC pin termination ensure reliable circuit integration.
Toshiba TLP222A(F) technical specifications.
| Package/Case | DIP |
| Forward Current | 7.5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP222A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP222A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
