
Dual-channel, photodiode output optocoupler featuring a 2.5kV isolation voltage and SPST throw configuration. Designed for through-hole mounting in a DIP package, it offers a maximum output voltage of 350V and a load current of 120mA. The device operates with a DC input type, requiring a forward current of 7.5mA and supporting an input current up to 50mA. Operating temperature range spans from -40°C to 85°C.
Toshiba TLP222G-2(F) technical specifications.
| Package/Case | DIP |
| Fall Time | 0.1ms |
| Forward Current | 7.5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP222G-2 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP222G-2(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
