Toshiba TLP227G-2 technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 2.5kV |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP227G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.