
The TLP2301(TPL,E(T is a general optocoupler from Toshiba with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 40V and an output current per channel of 50mA. The device is packaged in a surface mount package and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Toshiba TLP2301(TPL,E(T technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
