The Toshiba TLP2303(TPL,E(T is a DC input optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 18V and an output current per channel of 80mA. The device is packaged in a single unit with a surface mount package and is supplied on cut tape. It is suitable for use in a variety of applications where electrical isolation is required.
Toshiba TLP2303(TPL,E(T technical specifications.
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.