
High-speed optocoupler for general applications, featuring a 1Mbps data rate and 10mA forward current. This surface mount device offers 3750Vrms isolation and operates with 3.3V or 5V supply voltages. It provides 8mA output current per channel with a 15% current transfer ratio and a maximum output voltage of 20V. Operating temperature range is -40°C to 110°C.
Sign in to ask questions about the Toshiba TLP2309(TPL,E) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP2309(TPL,E) technical specifications.
| Package/Case | SO |
| Current Transfer Ratio | 15% |
| Data Rate | 1Mbps |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2309(TPL,E) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
