Sign in to ask questions about the Toshiba TLP2355 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP2355 technical specifications.
| Package/Case | SOP |
| Data Rate | 5Mbps |
| Isolation Voltage | 3.75kV |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP2355 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
