
General purpose optocoupler with 3.75kV isolation voltage, featuring a 1-channel, DC input, and push-pull output configuration. Delivers 10mA output current per channel with a 6V output voltage. Operates with a 2mA forward current and a 2.7V to 5.5V supply voltage range. Surface mountable in a SO6-5 package, this component boasts a 125°C maximum operating temperature and 80ns propagation delay. RoHS compliant.
Sign in to ask questions about the Toshiba TLP2361(TPL,E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP2361(TPL,E technical specifications.
| Forward Current | 2mA |
| Height | 2.3mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Voltage | 6V |
| Packaging | Cut Tape |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 49ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2361(TPL,E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
