
General purpose optocoupler featuring an open-collector output. Offers 3.75kV isolation with a single channel and DC input. Surface mountable in a SO6-5 package, it operates from -40°C to 125°C with a maximum output current of 25mA per channel. Propagation delay is 100ns.
Toshiba TLP2362(TPR,E technical specifications.
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS | Compliant |
No datasheet is available for this part.
