
General purpose optocoupler featuring 3.75kV isolation in a SO package for surface mounting. This unidirectional, single-channel device offers a push-pull output with 10mA output current per channel. Achieve fast switching with a propagation delay and turn-on delay time of 40ns, and a fall time of 0.015µs. Operates across a wide temperature range of -40°C to 125°C with a maximum power dissipation of 60mW. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Toshiba TLP2366(TPL,E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.015us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
