Toshiba TLP2368(E(O technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Current | 14mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2368(E(O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
