
1-channel DC input optocoupler featuring a Darlington transistor with base output. Surface mountable in an 8-pin SO package with gull-wing leads, offering a minimum isolation voltage of 3750 Vrms. Operates across a -40°C to 100°C temperature range with a minimum current transfer ratio of 400%. Maximum forward voltage is 1.7V, and maximum collector current is 60mA.
Toshiba TLP2403(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.1 |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Darlington With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 400% |
| Maximum Forward Voltage | 1.7V |
| Maximum Current Transfer Ratio | 1000(Typ)% |
| Maximum Collector Current | 60mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP2403(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.