
High-speed, single-channel, logic output optocoupler featuring a totem-pole output configuration. Designed for DC input, this uni-directional, non-inverting device offers a minimum isolation voltage of 3750 Vrms. It incorporates an AND Schmitt logic gate and is housed in an 8-pin SO package with gull-wing leads for surface mounting. Key performance specifications include a maximum fall time of 0.075 µs and a maximum forward current of 25 mA, operating within a temperature range of -40 °C to 100 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP2405(TP,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP2405(TP,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.1 |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Polarity | Non-Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Logic Gate Type | AND Schmitt |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Fall Time | 0.075us |
| Maximum Forward Current | 25mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP2405(TP,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.