Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER
Checking distributor stock and pricing after the page loads.
Toshiba TLP2451A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 30 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |