High Speed Optocouplers 3.3V 5V Supply Volt 6V 5mA 3750Vrms
Toshiba TLP2468(TP,F) technical specifications.
| Package/Case | SO |
| Data Rate | 20Mbps |
| Direction | Unidirectional |
| Fall Time | 30ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
No datasheet is available for this part.
