
Optocoupler Drive Push-Pull 1-CH 30V 600V 8-Pin PDIP
Toshiba TLP250(D4,F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Output Type | PUSH-PULL |
| Propagation Delay | 500ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
