Toshiba TLP250(LF1,F) technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| High Level Output Current | 500mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 1.5A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP250(LF1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.