Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
Toshiba TLP250F(D4-LF4) technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.