The TLP250H(F) is a totem-pole optocoupler with a maximum operating supply voltage of 30V and a maximum power dissipation of 260mW. It features a minimum isolation voltage of 3750V and a maximum forward voltage of 1.8V. The device operates within a temperature range of -40°C to 125°C and has a maximum forward current of 20mA and a maximum peak output current of 2.5A. The TLP250H(F) is available in an 8-pin PDIP package.
Checking distributor stock and pricing after the page loads.
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 30V |
| Maximum Power Dissipation | 260mW |
| Minimum Isolation Voltage | 3750Vrms |
| Maximum Forward Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Forward Current | 20mA |
| Maximum Peak Output Current | 2.5A |
| Maximum Propagation Delay Time (tPHL) | 500ns |
| Maximum Propagation Delay Time (tPLH) | 500ns |
| Maximum Reverse Voltage | 6V |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |