
General purpose optocoupler with push-pull output, featuring one channel and a 30V maximum operating supply voltage. This 8-pin DIP package offers 2500Vrms isolation voltage and a 600V common mode voltage. Designed for through-hole mounting, it operates within a -20°C to 85°C temperature range and supports a maximum forward current of 20mA.
Toshiba TLP251(D4) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4.45 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | Push-Pull |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 30V |
| Maximum Working Insulation Voltage | 890Vp |
| Minimum Common Mode Rejection | 5kV/us |
| Minimum Isolation Voltage | 2500Vrms |
| Common Mode Voltage | 600V |
| Maximum Forward Voltage | 1.8V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Forward Current | 20mA |
| Maximum Peak Output Current | 0.4A |
| Maximum Propagation Delay Time (tPHL) | 1000ns |
| Maximum Propagation Delay Time (tPLH) | 1000ns |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP251(D4) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.