
Surface mountable, 8-pin PDIP SMD optocoupler with a push-pull output. Features 1 channel, 30V max operating supply voltage, and 600V common mode voltage. Offers 2500Vrms minimum isolation voltage and 890Vp maximum working insulation voltage. Operating temperature range is -20°C to 85°C, with a maximum forward current of 20mA and peak output current of 0.4A. Package dimensions are 9.66mm x 6.4mm x 3.65mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP251(D4-LF1,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP251(D4-LF1,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-001BA |
| Output Type | Push-Pull |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 30V |
| Maximum Working Insulation Voltage | 890Vp |
| Minimum Common Mode Rejection | 5kV/us |
| Minimum Isolation Voltage | 2500Vrms |
| Common Mode Voltage | 600V |
| Maximum Forward Voltage | 1.8V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Forward Current | 20mA |
| Maximum Peak Output Current | 0.4A |
| Maximum Propagation Delay Time (tPHL) | 1000ns |
| Maximum Propagation Delay Time (tPLH) | 1000ns |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP251(D4-LF1,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.