
The TLP2601(TP1) is a unidirectional optocoupler with a data rate of 10Mbps and a fall time of 0.03us. It has a maximum power dissipation of 40mW and can handle an output current of 25mA per channel. The device is available in a surface mount package and is suitable for operation between 0°C and 70°C. The TLP2601(TP1) is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Toshiba TLP2601(TP1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP2601(TP1) technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.03us |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP2601(TP1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
