
The Toshiba TLP260J is a single-channel optocoupler with a nominal input voltage of 1.15V and a maximum input voltage of 1.3V. It has an output voltage of 600V and an output current of 70mA. The device is packaged in a surface-mount SMD/SMT package and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The TLP260J is not RoHS compliant and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP260J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 1mA |
| Input Current | 20mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Output Voltage | 600V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 100us |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP260J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
