Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin MFSOP6 T/R
Toshiba TLP260JTPLPF technical specifications.
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Input Voltage | 1.15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
No datasheet is available for this part.