
2-channel logic output optocoupler featuring DIP package and through-hole mounting. Offers 2.5kV isolation voltage, 7V collector-emitter breakdown voltage, and a maximum operating temperature of 85°C. With a 15mA input current and 16mA output current per channel, this component supports data rates up to 10 Mbps. Key specifications include a 60ns propagation delay and 30ns fall time.
Sign in to ask questions about the Toshiba TLP2630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP2630 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Fall Time | 30ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 16mA |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 0.12us |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP2630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
