The Toshiba TLP2630(TP1F) is a dual channel optocoupler packaged in a PDIP. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device can handle a forward current of up to 20mA and a maximum power dissipation of 40mW. The optocoupler has a fall time of 30ns and is available in a tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Toshiba TLP2630(TP1F) technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Power Dissipation | 40mW |
| Number of Channels | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |