Toshiba TLP2631TP1 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2631TP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
