
Triac Output Optocoupler
Checking distributor stock and pricing after the page loads.
Toshiba TLP265J(T7-TPL,E(T technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 1mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |