Toshiba TLP265J(TPR,E technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Hold Current | 1mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP265J(TPR,E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.