
High-speed, 2-channel optocoupler with logic output, featuring an open-collector output stage and DC input. This uni-directional, inverting optocoupler offers a minimum isolation voltage of 5000 Vrms and a maximum data rate of 10MBd. Housed in an 8-pin PDIP package with through-hole mounting, it operates within a temperature range of -40°C to 125°C. The plastic dual in-line package measures 9.66mm x 6.4mm x 3.65mm with a 2.54mm pin pitch.
Toshiba TLP2662 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4.45 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Input Type | DC |
| Output Type | Open Collector |
| Number of Channels per Chip | 2 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 5000Vrms |
| Logic Gate Type | Inverter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Data Rate | 10MBd |
| Maximum Forward Current | 20mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba TLP2662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.