LOGIC OUTPUT OPTOCOUPLER
Toshiba TLP2766F(D4-TP,F) technical specifications.
| Direction | Unidirectional |
| Fall Time | 0.015us |
| Forward Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
No datasheet is available for this part.