The TLP280 is a general optocoupler with a collector emitter saturation voltage of 200mV and a current transfer ratio of 600%. It has a maximum collector current of 50mA and a maximum power dissipation of 200mW. The device is packaged in a SOP package and is available in quantities of 4000 per reel. The TLP280 operates over a temperature range of -55°C to 100°C and is not RoHS compliant.
Sign in to ask questions about the Toshiba TLP280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP280 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.