The TLP280-4(GB,F) is a 4-channel AC input optocoupler with a collector emitter saturation voltage of 200mV and a current transfer ratio of 600%. It features a maximum collector current of 50mA and a maximum power dissipation of 170mW. The device is packaged in a SOP package and is RoHS compliant. It operates over a temperature range of -55°C to 100°C and has an isolation voltage of 2.5kV.
Toshiba TLP280-4(GB,F) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| Voltage | 7V |
| RoHS | Compliant |
No datasheet is available for this part.