The TLP281-4 is a DC input transistor packaged in a SOP format. It features a collector emitter saturation voltage of 400mV and a current transfer ratio of 600%. The device is rated for a maximum collector current of 50mA and a maximum power dissipation of 170mW. Operating temperature range is from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Package Quantity | 2500 |
| RoHS | Compliant |