Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOP
Toshiba TLP281-4F technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.