The TLP281-4JF is a DC input transistor from Toshiba with a maximum collector current of 50mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 170mW. The transistor is packaged in a SOP package and is available in rail or tube packaging.
Toshiba TLP281-4JF technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.