
General purpose, 1-channel transistor output optocoupler for surface mount applications. Features a 2.5kV isolation voltage and a maximum collector current of 50mA. Offers a current transfer ratio of 600% and a collector-emitter saturation voltage of 400mV. Operates within a temperature range of -55°C to 100°C, with a maximum output voltage of 80V. Packaged in SOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Voltage | 6V |
| RoHS | Compliant |
