The TLP281GB-TPFT is a DC input transistor with a collector emitter saturation voltage of 400mV and a maximum collector current of 50mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 200mW. The transistor is packaged in a SOP package and is available on tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |